MS27505E25B35SC L/C

Heilind Number:EDA357-007-553-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-553-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with seven positions, ensuring efficient data transfer. The durable black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers a secure fit for your electronic components. Its right-angle mount orientation allows for space-saving installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs effortlessly.