357-007-553-103

Heilind Number:EDA357-007-553-103
Manufacturer:EDAC
Manufacturer Number:357-007-553-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-553-103

Detailed Description

Upgrade your PCB connectivity with this sleek black Card Edge Connector. With an amperage of 5 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. The single-row design, featuring copper alloy contacts, offers seamless connection with a pitch of .156 in and row spacing of .2 in. Boasting 7 positions, this connector guarantees efficient data transmission. Its right-angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in this high-quality connector to streamline your board-to-board connections with precision.