MS27505E25B43PA L/C

Heilind Number:EDA357-007-553-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B43PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B43PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-553-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, it boasts a single row with seven positions, ensuring efficient data transfer. The contact material, made of durable copper alloy, guarantees optimal conductivity. Crafted from UL 94V-0 thermoplastic polyester, its housing material offers both durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Its right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your device's performance with this high-quality connector.