MS27505E25B43PB L/C

Heilind Number:EDA357-007-553-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B43PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B43PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-553-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with seven positions, perfect for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliability in performance. With a black finish and a right-angle mount orientation, it offers a sleek and space-saving solution for your design needs. Operating within a wide temperature range from -40 to 105 °C, it guarantees optimal functionality in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.