MS27505E25B43PC L/C

Heilind Number:EDA357-007-553-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B43PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B43PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-553-112

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 5A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With one row of seven positions and a pitch of .156 inches, it ensures secure and efficient board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.