MS27505E25B43PD L/C

Heilind Number:EDA357-007-553-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B43PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B43PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-553-158

Detailed Description

Enhance connectivity in your PCB setup with this essential Card Edge Connector. Designed for seamless integration, it features a single row configuration with 7 positions for optimal functionality. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance even in challenging environments. With copper alloy contact material and a pitch of .156 inches, it guarantees secure and efficient connections. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures stability under varying conditions. Ideal for a wide range of applications, this connector is a crucial component for your electronic projects.