MS27505E25B43S L/C

Heilind Number:EDA357-007-553-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B43S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B43S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-553-168

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a single row of 7 positions, it ensures efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its right angle mount orientation offers flexibility in installation, while the .156 inch pitch and .2 inch row spacing further optimize connectivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its 5A amperage and sturdy construction for secure and efficient board-to-board connections. Elevate your PCB assembly with this essential component.