MS27505E25B43SA L/C

Heilind Number:EDA357-007-553-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B43SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B43SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-553-178

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, this connector boasts a single row with seven positions, offering reliable performance for various applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise and efficient board-to-board connections. Its copper alloy contact material guarantees optimal conductivity, while the 5A amperage rating supports high-power transmission. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.