MS27505E25B43SB L/C

Heilind Number:EDA357-007-554-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B43SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B43SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-554-101

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row layout with seven positions, guaranteeing reliable contact for your PCB assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting stability even under demanding conditions. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is assured. Its right-angle mount orientation offers flexibility in installation, perfect for space-saving designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of applications. Trust in its quality and performance to elevate your electronic projects to new heights.