MS27505E25B43SC L/C

Heilind Number:EDA357-007-554-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B43SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B43SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-554-102

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for efficiency and durability, this black connector features a single row with seven positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior housing material for enhanced safety. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation adds versatility, making it ideal for space-constrained setups. Trust in our Card Edge Connector for optimal performance in your PCB projects.