MS27505E25B4PB L/C

Heilind Number:EDA357-007-554-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-554-108

Detailed Description

Enhance your electronic connections with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a 5 A amperage, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row, seven positions, and a .156-inch pitch, it offers precise and reliable connectivity. The copper alloy contact material ensures excellent conductivity, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connections. Trust in its quality and efficiency for optimal performance in your electronic projects.