MS27505E25B4PC L/C

Heilind Number:EDA357-007-554-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B4PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B4PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-554-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile and durable solution for your electronic assembly needs. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and safety. With a single row layout and copper alloy contact material, it offers reliable power transmission at a 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation allows for flexible installation. With seven positions available, it suits a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity with this essential component.