MS27505E25B4PD L/C

Heilind Number:EDA357-007-554-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-554-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 7 positions, it offers efficient and reliable connectivity for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the 5A amperage rating supports high-power applications. Whether you're working on a personal project or a professional endeavor, this connector's .156-inch pitch and .2-inch row spacing make it easy to integrate into your system. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your board-to-board connections with this essential component.