MS27505E25B4S L/C

Heilind Number:EDA357-007-554-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-554-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Engineered for optimal performance, this connector is designed for a single row configuration with a total of 7 positions, ensuring seamless power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, further enhances conductivity for reliable signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.