MS27505E25B4SC L/C

Heilind Number:EDA357-007-557-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-557-102

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material for reliable insulation. Featuring a single row layout with seven positions, it ensures seamless connectivity in your electronic setups. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer convenient installation. With a right-angle mount orientation, it fits snugly into your circuit board layout. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Elevate your connectivity game with this essential component.