MS27505E25B61P L/C

Heilind Number:EDA357-007-557-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B61P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B61P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-557-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Designed for optimal performance, this connector boasts a high amperage rating of 5 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 7 positions, it offers seamless integration onto your board. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Its right angle mount orientation allows for efficient PCB arrangement. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your system with this essential component, a must-have in any electronic setup.