357-007-557-108

Heilind Number:EDA357-007-557-108
Manufacturer:EDAC
Manufacturer Number:357-007-557-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-557-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures optimal performance in demanding environments. Featuring a single row layout with seven positions and a pitch of .156 inches, it offers precise and secure connections. With a right-angle mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperature ranges from -40 to 105°C, it's a dependable choice for various applications in the electronics industry. Trust in this black connector to deliver efficient power and signal transmission, meeting your connectivity needs with excellence.