MS27505E25B61PC L/C

Heilind Number:EDA357-007-557-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B61PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B61PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-557-112

Detailed Description

Enhance your circuit board connections with this Card Edge Connector in sleek black. Designed for seamless integration, it features a single row with seven positions and a .156-inch pitch, ensuring precise alignment. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. Its right-angle mount orientation and compact design make it ideal for space-saving applications. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector meets the demands of various environments. Elevate your PCB connectivity with this essential component.