MS27505E25B61S L/C

Heilind Number:EDA357-007-557-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B61S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B61S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-557-168

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto circuit boards, its black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. The copper alloy contacts, featuring a pitch of .156 in, guarantee reliable power transmission with an amperage of 5 A. With a single row layout and a total of 7 positions, this connector offers efficient space utilization. Its right-angle mount orientation facilitates easy installation, while operating flawlessly in temperatures ranging from -40 to 105 °C. Perfect for various applications, it's a vital component in ensuring optimal performance and connectivity.