MS27505E25B61SC L/C

Heilind Number:EDA357-007-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B61SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B61SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-558-102

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish that complements any assembly. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring a single row layout with seven positions and a pitch of .156 inches, it facilitates efficient data transmission. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Ideal for various applications in industries ranging from telecommunications to consumer electronics, this connector is a crucial component for seamless board-to-board connections. Trust in its durability and performance to streamline your design process and enhance the efficiency of your electronic systems.