MS27505E25B61SD L/C

Heilind Number:EDA357-007-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25B61SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25B61SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-558-103

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a single row of seven positions, perfect for streamlined board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in the harshest conditions. The right-angle mount orientation offers flexible installation options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its superior quality and functionality to elevate your electronic designs to the next level.