MS27505E25F19P L/C

Heilind Number:EDA357-007-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F19P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F19P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 7 positions, it offers efficient power delivery with a 5A amperage rating. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Perfect for space-efficient installations, its right angle mount orientation offers flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for any electronics project. Explore our range of high-quality connectors for all your PCB needs.