MS27505E25F19PA L/C

Heilind Number:EDA357-007-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F19PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F19PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for reliability, it boasts a 5A amperage capacity and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring a single row design with 7 positions, it ensures efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches offer seamless integration. With a right-angle mount orientation, it's perfect for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's a dependable choice for various electronic setups. Trust in our high-quality connector to streamline your board-to-board connections with ease.