MS27505E25F19PB L/C

Heilind Number:EDA357-007-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F19PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F19PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with a total of 7 positions. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in a wide range of environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. The right-angle mount orientation allows for easy installation, while its 5A amperage and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your board-to-board connections with this essential component, perfect for your electronic projects.