MS27505E25F19PC L/C

Heilind Number:EDA357-007-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F19PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F19PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row layout with 7 positions, ensuring efficient data transfer in any electronic application. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity even in demanding environments. The pitch of .156 inches and row spacing of .2 inches offer precise alignment, while the right-angle mount orientation allows for convenient installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets the highest standards of quality and performance. Upgrade your connectivity solutions with this black Card Edge Connector, a must-have in the world of electronics.