357-007-558-158

Heilind Number:EDA357-007-558-158
Manufacturer:EDAC
Manufacturer Number:357-007-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-007-558-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-558-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and a compact pitch of .156 inches, it offers optimal space-saving solutions for your PCB connections. The housing is complemented by sturdy Copper Alloy contacts, ensuring reliable performance. Featuring seven positions and a 5A amperage capacity, it is suitable for a variety of applications. Its right angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and secure board to board connections in your electronic projects.