MS27505E25F19S L/C

Heilind Number:EDA357-007-558-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F19S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F19S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-558-168

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row of seven positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in a range of environments, with a wide operating temperature range from -40 to 105°C. The black housing complements any setup, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise PCB connections. Its right-angle mount orientation further enhances flexibility in installation. Trust in this connector for secure and stable board-to-board connections in your electronic projects.