MS27505E25F19SB L/C

Heilind Number:EDA357-007-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F19SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F19SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-559-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a single row with seven positions and a pitch of .156 inches, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable power transmission with an amperage of 5A. Its right-angle mount orientation and compact design make it perfect for space-saving board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees stability in various environments. Upgrade your device's connectivity with this essential component.