MS27505E25F19SC L/C

Heilind Number:EDA357-007-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F19SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F19SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-559-102

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it's perfect for a variety of applications. The contact material, made from Copper Alloy, guarantees reliable conductivity, while accommodating up to 7 positions. Its right-angle mount orientation offers flexibility in installation, with an operating temperature range of -40 to 105°C for optimal performance in any environment. Upgrade your connections with this essential component.