MS27505E25F19SD L/C

Heilind Number:EDA357-007-559-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F19SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F19SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-559-103

Detailed Description

Discover seamless connectivity with our Card Edge Connector. Designed for optimal performance, this essential component ensures reliable power transmission with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, the black housing guarantees durability and safety. With one row and seven positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. A must-have in the realm of connectors, this Card Edge Connector guarantees seamless communication in your electronic systems.