MS27505E25F24P L/C

Heilind Number:EDA357-007-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F24P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F24P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and heat resistance. With a single row design and right-angle mount orientation, it offers easy installation onto circuit boards. The copper alloy contact material and .156-inch pitch guarantee reliable and efficient data transmission. Boasting seven positions and a 5A amperage, it accommodates various connection needs. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.