MS27505E25F24PA L/C

Heilind Number:EDA357-007-559-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F24PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F24PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-559-107

Detailed Description

Enhance connectivity in your printed circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient connections. The contact material, Copper Alloy, guarantees high conductivity. Boasting seven positions and a 5 A amperage, it is ideal for various applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C provide versatility in installation. Trust in this connector for reliable and high-performance board-to-board connections.