MS27505E25F24PB L/C

Heilind Number:EDA357-007-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F24PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F24PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a single row configuration and seven positions, it offers ample space for your connections. The contact material, a robust Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure placements. Its right-angle mount orientation further facilitates convenient installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide array of applications. Upgrade your connectivity solutions with this essential component.