MS27505E25F24PC L/C

Heilind Number:EDA357-007-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F24PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F24PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-559-112

Detailed Description

Easily connect your circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a single row with seven positions, ensuring efficient data transfer. Its durable construction, made of UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guarantees reliable performance in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it provides precise connectivity. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this black connector for secure and efficient board-to-board connections.