MS27505E25F24PD L/C

Heilind Number:EDA357-007-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E25F24PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E25F24PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-007-559-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for streamlined assembly, it features a single row of 7 positions with a .156-inch pitch, perfect for secure board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting copper alloy contacts, it ensures reliable performance even in demanding environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector offers both power and durability. Its right-angle mount orientation and .2-inch row spacing further enhance its versatility. Upgrade your electronic setups with this essential component.