357-008-401-101

Heilind Number:EDA357-008-401-101
Manufacturer:EDAC
Manufacturer Number:357-008-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-401-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless board-to-board PCB connection, it features a single row with 8 positions and a pitch of .156 inches, ensuring precise alignment. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable performance even in demanding environments. With copper alloy contacts and a 5A amperage rating, this connector guarantees efficient power transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.