357-008-401-104

Heilind Number:EDA357-008-401-104
Manufacturer:EDAC
Manufacturer Number:357-008-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-401-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and a pitch of .156 inches, it offers easy installation and optimal space utilization. Boasting a black color finish, it adds a sleek touch to your setup. Suitable for a wide range of applications, this connector is capable of delivering up to 5A of power. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for use in various environments. With eight positions available, it provides ample connectivity options for your PCB layout. Upgrade your connectivity solutions with this essential component.