357-008-401-107

Heilind Number:EDA357-008-401-107
Manufacturer:EDAC
Manufacturer Number:357-008-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-401-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with an amperage rating of 5 A. Featuring a single row design and 8 positions, this connector offers seamless integration during PCB assembly. The copper alloy contacts guarantee optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.