357-008-401-108

Heilind Number:EDA357-008-401-108
Manufacturer:EDAC
Manufacturer Number:357-008-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-401-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for precision and durability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 8 positions, it guarantees a secure fit for your electronic projects. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Operating smoothly in a temperature range of -40 to 105 °C, this connector is built to withstand diverse environmental conditions. Its .156-inch pitch and .2-inch row spacing offer efficient signal routing, while the straight mount orientation simplifies installation. Elevate your connectivity game with this essential connector, a must-have in any electronic toolkit.