357-008-401-158

Heilind Number:EDA357-008-401-158
Manufacturer:EDAC
Manufacturer Number:357-008-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-401-158

Detailed Description

Enhance your PCB connection with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 8 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your setup with this essential component, a must-have in any electronic assembly project.