357-008-401-168

Heilind Number:EDA357-008-401-168
Manufacturer:EDAC
Manufacturer Number:357-008-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-401-168

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The single-row design with 8 positions offers efficient space utilization, while the .156-inch pitch and .2-inch row spacing facilitate secure connections. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have component for any PCB assembly project. Elevate your connectivity solutions with this essential Card Edge Connector.