357-008-401-178

Heilind Number:EDA357-008-401-178
Manufacturer:EDAC
Manufacturer Number:357-008-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-401-178

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row with 8 positions, ensuring reliable performance in your electronic setups. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Each contact is crafted from Copper Alloy, guaranteeing efficient power transmission with an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy assembly. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component, ideal for a range of applications in the electronics industry.