357-008-405-103

Heilind Number:EDA357-008-405-103
Manufacturer:EDAC
Manufacturer Number:357-008-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-405-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable power transmission with an amperage rating of 5A. Featuring a single row design with 8 positions, it offers seamless integration for your electronic projects. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it provides a secure and stable connection. With an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications in various environments. Stay ahead in your PCB assembly with this essential component.