357-008-405-107

Heilind Number:EDA357-008-405-107
Manufacturer:EDAC
Manufacturer Number:357-008-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-405-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 8 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for hassle-free installation. Operating flawlessly in temperature ranges from -40 to 105°C, it's ideal for diverse industrial applications. Trust in this black connector to deliver optimal power transmission, with an amperage rating of 5A. Its straight mount orientation further simplifies setup, making it a must-have component for your connectivity needs. Explore its full capabilities as part of our extensive range of PCB connectors.