357-008-405-108

Heilind Number:EDA357-008-405-108
Manufacturer:EDAC
Manufacturer Number:357-008-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-405-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek Black. Designed for optimal performance, it boasts a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and Copper Alloy contact material, it ensures reliable signal transmission across its 8 positions. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.