357-008-405-112

Heilind Number:EDA357-008-405-112
Manufacturer:EDAC
Manufacturer Number:357-008-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-405-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Engineered for reliability, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row design with eight positions and a .156-inch pitch, it ensures seamless board-to-board connections with precision. Crafted from Copper Alloy, its contacts guarantee optimal conductivity, while the .2-inch row spacing and straight mount orientation offer ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.