357-008-405-168

Heilind Number:EDA357-008-405-168
Manufacturer:EDAC
Manufacturer Number:357-008-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-405-168

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in printed circuit boards. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, it ensures durability and reliability in diverse applications. With a single row layout and a total of 8 positions, this connector facilitates efficient board-to-board connections. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in various environments. Its straight mount orientation further simplifies installation, making it an essential component in electronic assemblies. Elevate your connectivity solutions with this versatile connector, a must-have in any PCB project.