357-008-405-178

Heilind Number:EDA357-008-405-178
Manufacturer:EDAC
Manufacturer Number:357-008-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-405-178

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 8 positions, offering reliable performance for your electronic assemblies. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide easy installation on your board, while its straight mount orientation allows for versatile positioning. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.