357-008-421-101

Heilind Number:EDA357-008-421-101
Manufacturer:EDAC
Manufacturer Number:357-008-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-421-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 8 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation and efficient signal transmission. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your electronic projects. Trust in its robust construction and superior performance to meet your connectivity needs effortlessly. Elevate your PCB design with this essential component.