357-008-421-102

Heilind Number:EDA357-008-421-102
Manufacturer:EDAC
Manufacturer Number:357-008-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-008-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-008-421-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a single row with 8 positions, perfect for efficient board-to-board connections. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise and reliable contact. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and high performance. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. The straight mount orientation simplifies installation, making it a versatile choice for your project needs. Elevate your connectivity solutions with this essential component.